Cart

FZT653QTA

DIODES INC FZT653QTA

image shown is a representation only

DIODES INC

NPN TRANSISTOR 120V 2A SOT223
Supplier: Diodes Incorporated
Matchcode: FZT653QTA
Rutronik No.: TDSTD8991
Unit Pack: 1000
MOQ: 1000
package: SOT223
Packaging: REEL
On request
0.485 $
485.00 $

Prices

1,000 0.485 $
2,000 0.451 $
3,000 0.4291 $
4,000 0.3879 $
5,000 0.3564 $

Parameter

Package
SOT223
Polarisation
NPN
I(C)
2 A
V(CEO)
100 V
Current gain
300
P(tot)
2 W
V(CBO)
120 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?