Cart

FZT1053ATA

DIODES INC FZT1053ATA

image shown is a representation only

DIODES INC

NPN TRANS.75V 4,5A 2,5W SOT223
Supplier: Diodes Incorporated
Matchcode: FZT1053A
Rutronik No.: TDSTD7629
Unit Pack: 1000
MOQ: 1000
package: SOT223
Packaging: REEL
On request
0.6028 $
602.80 $

Prices

1,000 0.6028 $
2,000 0.5606 $
3,000 0.5335 $
4,000 0.4823 $
5,000 0.4431 $

Parameter

Package
SOT223
Polarisation
NPN
I(C)
4.5 A
V(CEO)
75 V
Current gain
300
P(tot)
2.5 W
V(CBO)
150 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?