Cart

FZT1051ATA

DIODES INC FZT1051ATA

image shown is a representation only

DIODES INC

NPN TRANS.40V 5A 2,5W SOT223
Supplier: Diodes Incorporated
Matchcode: FZT1051A
Rutronik No.: TDSTD8089
Unit Pack: 1000
MOQ: 1000
package: SOT223
Packaging: REEL
On request
0.6326 $
632.60 $

Prices

1,000 0.6326 $
2,000 0.5883 $
3,000 0.5599 $
4,000 0.5061 $
5,000 0.465 $

Parameter

Package
SOT223
Polarisation
NPN
I(C)
5 A
V(CEO)
40 V
Current gain
450
P(tot)
2.5 W
V(CBO)
150 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?