Cart

FZT1048ATA

DIODES INC FZT1048ATA

image shown is a representation only

DIODES INC

NPN TRANS.17,5V 5A 2,5W SOT223
Supplier: Diodes Incorporated
Matchcode: FZT1048A
Rutronik No.: TDSTD7816
Unit Pack: 1000
MOQ: 1000
package: SOT223
Packaging: REEL
In Stock
0.6096 $
609.60 $

Prices

1,000 0.6096 $
2,000 0.5669 $
3,000 0.5394 $
4,000 0.4876 $
5,000 0.448 $

Parameter

Package
SOT223
Polarisation
NPN
I(C)
5 A
V(CEO)
17.5 V
Current gain
450
P(tot)
2.5 W
V(CBO)
50 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?