Cart

FZT1047ATA

DIODES INC FZT1047ATA

image shown is a representation only

DIODES INC

NPN TRANS.10V 5A 2,5W SOT223
Supplier: Diodes Incorporated
Matchcode: FZT1047A
Rutronik No.: TDSTD8827
Unit Pack: 1000
MOQ: 1000
package: SOT223
Packaging: REEL
On request
0.6403 $
640.30 $

Prices

1,000 0.6403 $
2,000 0.5955 $
3,000 0.5667 $
4,000 0.5123 $
5,000 0.4706 $

Parameter

Package
SOT223
Polarisation
NPN
I(C)
5 A
V(CEO)
10 V
Current gain
200
P(tot)
2.5 W
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?