- Home
- Passive Components
- Crystals, Oscillators, RTCs
- DIODES INC Crystals, Oscillators, RTCs
FY 8,000000MHz 18pF 20ppm
Supplier:
DIODES INC
Matchcode:
Q8,000000 MHZ FY
Rutronik No.:
QUARZ8882
Unit Pack: 2000
MOQ: 1000
Packaging: REEL
- Frequency
-
8 MHz
- Pins/ Pads
-
4
- Tolerance
-
+/-20 ppm
- Temp.range
-
-20+70 °C
- Stabil./ Temp.
-
+/-20 ppm
- Load capacity
-
18 pF
- Height
-
0.95 mm
- Width
-
3.2 mm
- Length
-
5 mm
- ESR max.
-
100 Ohm
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
P3 5032 8,000000M 18pF 20ppm
Packaging:
REEL
CA 5032 8,000000M 18pF 30ppm
package:
CA
Packaging:
REEL
CA 5032 8,000000M 8pF 20ppm
package:
CA
Packaging:
REEL
CA 5032 8,000000M 20pF 30ppm
package:
CA
Packaging:
REEL
C5 7050 8,000000M 18pF 20ppm
package:
C5
Packaging:
REEL
CA 5032 8,000000M 18pF 50ppm
package:
CA
Packaging:
REEL
CC 6035 8,000000M 18pF 20ppm
package:
CC
Packaging:
REEL
CA 5032 8,000000M 16pF 30ppm
package:
P3
Packaging:
REEL
C5 7050 8,000000M 18pF 50ppm
package:
C5
Packaging:
REEL
C7 3225 8,000000M 10pF 20ppm
Packaging:
REEL
Previous
Next