Cart

FMMTL618TA

DIODES INC FMMTL618TA

image shown is a representation only

DIODES INC

NPN TRANSISTOR 20V 1,25A SOT23
Supplier: Diodes Incorporated
Matchcode: FMMTL618
Rutronik No.: TDSTD8021
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.252 $
756.00 $

Prices

3,000 0.252 $
6,000 0.2343 $
9,000 0.223 $
15,000 0.2016 $
18,000 0.1852 $

Parameter

Package
SOT23
Polarisation
NPN
I(C)
1.25 A
V(CEO)
20 V
Current gain
440
P(tot)
0.5 W
V(CBO)
60 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?