Cart

FMMTA06TA

DIODES INC FMMTA06TA

image shown is a representation only

DIODES INC

NPN TRANSISTOR 80V 0,5A SOT23
Supplier: Diodes Incorporated
Matchcode: FMMTA06
Rutronik No.: TDSTD7875
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
In Stock
0.0543 $
162.90 $

Prices

3,000 0.0543 $
6,000 0.0505 $
9,000 0.048 $
15,000 0.0434 $
27,000 0.0399 $

Parameter

Package
SOT23
Polarisation
NPN
I(C)
0.5 A
V(CEO)
80 V
Current gain
50
P(tot)
0.33 W
V(CBO)
80 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?