Cart

FMMT717TA

DIODES INC FMMT717TA

image shown is a representation only

DIODES INC

PNP-TRANSISTOR 12V 2,5 SOT23
Supplier: Diodes Incorporated
Matchcode: FMMT717
Rutronik No.: TDSCH5459
Unit Pack: 3000
MOQ: 3000
package: SOT-23
Packaging: REEL
Soon available
0.2414 $
724.20 $

Prices

3,000 0.2414 $
6,000 0.2245 $
9,000 0.2136 $
15,000 0.1931 $
18,000 0.1774 $

Parameter

Polarisation
PNP
V(CB0) I(E)=0
12 V
V(CE0) I(B)=0
12 V
I(C) max
2.5 A
V(CE) sat
10 V
I(sat)
0.1 A
I(B) sat
0.01 A
P(tot)
0.625 W
Automotive
AEC-Q(101)
Package
SOT-23
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?