Cart

FMMT634TA

DIODES INC FMMT634TA

image shown is a representation only

DIODES INC

NPN DARLINGTON 100V 0,9A SOT23
Supplier: Diodes Incorporated
Matchcode: FMMT634
Rutronik No.: TDSTD7695
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.3706 $
1,111.80 $

Prices

3,000 0.3706 $
6,000 0.3446 $
9,000 0.3279 $
12,000 0.2964 $
15,000 0.2724 $

Parameter

Package
SOT23
Polarisation
NPN
I(C)
0.9 A
V(CEO)
100 V
Current gain
15000
P(tot)
0.625 W
V(CBO)
120 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?