FMMT597TA

image shown is a representation only
Supplier: Diodes Incorporated
Matchcode: FMMT597
Rutronik No.: TDSTD8080
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
Parameter
- Package
- SOT23
- Polarisation
- PNP
- I(C)
- 1 A
- V(CEO)
- 300 V
- Current gain
- 300
- P(tot)
- 0.5 W
- V(CBO)
- 300 V
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 32 weeks