Cart

FMMT593TC

DIODES INC FMMT593TC

image shown is a representation only

DIODES INC

PNP TRANSISTOR 100V 1A SOT23
Supplier: Diodes Incorporated
Matchcode: FMMT593
Rutronik No.: TDSTD9013
Unit Pack: 10000
MOQ: 10000
package: SOT23
Packaging: REEL
On request
0.2411 $
2,411.00 $

Prices

10,000 0.2411 $
20,000 0.2242 $
30,000 0.1929 $
40,000 0.164 $

Parameter

Package
SOT23
Polarisation
PNP
I(C)
1 A
V(CEO)
100 V
Current gain
100
P(tot)
0.5 W
V(CBO)
120 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?