Cart

FMMT555TA

DIODES INC FMMT555TA

image shown is a representation only

DIODES INC

PNP TRANSISTOR 150V 1A SOT23
Supplier: Diodes Incorporated
Matchcode: FMMT555
Rutronik No.: TDSTD8220
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
In Stock
0.2267 $
680.10 $

Prices

3,000 0.2267 $
6,000 0.2108 $
9,000 0.2006 $
15,000 0.1814 $
21,000 0.1666 $

Parameter

Package
SOT23
Polarisation
PNP
I(C)
1 A
V(CEO)
150 V
Current gain
50
P(tot)
0.5 W
V(CBO)
160 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?