Cart

FMMT551TA

DIODES INC FMMT551TA

image shown is a representation only

DIODES INC

PNP-TRANSISTOR 60V 1A SOT23
Supplier: Diodes Incorporated
Matchcode: FMMT551TA
Rutronik No.: TDSCH5510
Unit Pack: 3000
MOQ: 3000
package: SOT-23
Packaging: REEL
On request
0.2132 $
639.60 $

Prices

3,000 0.2132 $
6,000 0.1982 $
9,000 0.1886 $
15,000 0.1705 $
21,000 0.1566 $

Parameter

Polarisation
PNP
V(CB0) I(E)=0
80 V
V(CE0) I(B)=0
60 V
I(C) max
1 A
I(B) sat
0.2 A
P(tot)
0.5 W
Package
SOT-23
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?