Cart

FMMT491AQTA

DIODES INC FMMT491AQTA

image shown is a representation only

DIODES INC

NPN TRANSISTOR 40V 1A SOT23
Supplier: Diodes Incorporated
Matchcode: FMMT491AQ
Rutronik No.: TDSTD8893
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.1417 $
425.10 $

Prices

3,000 0.1417 $
6,000 0.1318 $
9,000 0.1254 $
12,000 0.1133 $
18,000 0.1041 $

Parameter

Package
SOT23
Polarisation
NPN
I(C)
1 A
V(CEO)
40 V
Current gain
300
P(tot)
0.5 W
V(CBO)
40 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
C
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?