- Home
- Semiconductors
- Standard Bipolar Transistor
- DIODES INC Standard Bipolar Transistor
image shown is a representation only
NPN TRANSISTOR 450V 0,15A SOT23
Supplier:
DIODES INC
Matchcode:
FMMT459
Rutronik No.:
TDSTD7676
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
- Package
-
SOT23
- Polarisation
-
NPN
- I(C)
-
0.15 A
- V(CEO)
-
450 V
- Current gain
-
120
- P(tot)
-
0.625 W
- V(CBO)
-
500 V
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
NPN TRANSISTOR 80V 0,5A SOT23
package:
SOT23
Packaging:
REEL
NPN TRANSISTOR 45V 0,1A SOT23
package:
SOT23
Packaging:
REEL
NPN TRANSISTOR 45V 0,1A SOT23
package:
SOT23
Packaging:
REEL
NPN TRANSISTOR 50V 5A SOT23
package:
SOT23
Packaging:
REEL
NPN TRANSISTOR 45V 0,1A SOT23
package:
SOT23
Packaging:
REEL
NPN TRANSISTOR 45V 0,1A SOT23
package:
SOT23
Packaging:
REEL
NPN TRANSISTOR 0,5A 300V SOT23
package:
SOT23
Packaging:
REEL
NPN TRANSISTOR 0,5A 80V SOT23
package:
SOT23
Packaging:
REEL
NPN TRANSISTOR 60V 1A SOT23
package:
SOT23
Packaging:
REEL
NPN TRANSISTOR 140V 1A SOT23
package:
SOT23
Packaging:
REEL
Previous
Next