Cart

FMMT417TD

DIODES INC FMMT417TD

image shown is a representation only

DIODES INC

NPN AVALANGE-TRANS. 100V SOT23
Supplier: Diodes Incorporated
Matchcode: FMMT417TD
Rutronik No.: TDSTD8825
Unit Pack: 500
MOQ: 500
package: SOT23
Packaging: REEL
On request
14.90 $
7,450.00 $

Parameter

Package
SOT23
Polarisation
NPN
I(C)
0.5 A
V(CEO)
100 V
Current gain
25
P(tot)
0.5 W
V(CBO)
320 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?