- Home
- Standard Bipolar Transistor
- Diodes Incorporated Standard Bipolar Transistor
image shown is a representation only

NPN AVALANGE-TRANS. 100V SOT23
Supplier:
Diodes Incorporated
Matchcode:
FMMT415TD
Rutronik No.:
TDSTD8673
Unit Pack: 500
MOQ: 500
package: SOT23
Packaging: REEL
- Package
-
SOT23
- Polarisation
-
NPN
- I(C)
-
0.5 A
- V(CEO)
-
100 V
- Current gain
-
25
- P(tot)
-
0.5 W
- V(CBO)
-
260 V
- Automotive
-
AEC-Q(101)
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
NPN AVALANGE-TRANS. 100V...
package:
SOT23
Packaging:
REEL
NPN TRANSISTOR 0,5A 300V...
package:
SOT23
Packaging:
REEL
NPN TRANSISTOR 45V 0,5A SOT23
package:
SOT23
Packaging:
REEL
NPN TRANSISTOR 45V 0,5A SOT23
package:
SOT23
Packaging:
REEL
NPN TRANSISTOR 0,5A 300V...
package:
SOT23
Packaging:
REEL
NPN TRANSISTOR 0,5A 300V...
package:
SOT23
Packaging:
REEL
NPN TRANSISTOR 45V 0,5A SOT23
package:
SOT23
Packaging:
REEL
NPN TRANSISTOR 300V 0,5A...
package:
SOT23
Packaging:
REEL
NPN TRANSISTOR 0,5A 300V...
package:
SOT23
Packaging:
REEL
NPN TRANSISTOR 25V 0,5A SOT23
package:
SOT23
Packaging:
REEL
Previous
Next