Cart

FMMT38CTA

DIODES INC FMMT38CTA

image shown is a representation only

DIODES INC

NPN DARLINGTON 60V 0,3A SOT23
Supplier: Diodes Incorporated
Matchcode: FMMT38C
Rutronik No.: TDSTD7881
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.204 $
612.00 $

Prices

3,000 0.204 $
6,000 0.1894 $
9,000 0.1803 $
12,000 0.163 $
15,000 0.1497 $

Parameter

Package
SOT23
Polarisation
NPN
I(C)
0.3 A
V(CEO)
60 V
Current gain
5000
P(tot)
0.33 W
V(CBO)
80 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?