Cart

FCX790ATA

DIODES INC FCX790ATA

image shown is a representation only

DIODES INC

PNP TRANSISTOR 40V 2A 1W SOT89
Supplier: Diodes Incorporated
Matchcode: FCX790A
Rutronik No.: TDSTD7546
Unit Pack: 1000
MOQ: 1000
package: SOT89
Packaging: REEL
Best Choice
In Stock
0.304 $
304.00 $

Prices

1,000 0.304 $
2,000 0.2827 $
3,000 0.269 $
4,000 0.2432 $
7,000 0.2234 $

Parameter

Package
SOT89
Polarisation
PNP
I(C)
2 A
V(CEO)
40 V
Current gain
250
P(tot)
1 W
V(CBO)
50 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?