Cart

FCX688BTA

DIODES INC FCX688BTA

image shown is a representation only

DIODES INC

NPN TRANSISTOR 12V 3A 1W SOT89
Supplier: Diodes Incorporated
Matchcode: FCX688BTA
Rutronik No.: TDSTD9023
Unit Pack: 1000
MOQ: 1000
package: SOT89
Packaging: REEL
Soon available
0.4362 $
436.20 $

Prices

1,000 0.4362 $
2,000 0.2966 $
3,000 0.2704 $
4,000 0.2617 $
6,000 0.253 $

Parameter

Package
SOT89
Polarisation
NPN
I(C)
3 A
V(CEO)
12 V
P(tot)
1 W
V(CBO)
12 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?