Cart

FCX658ATA

DIODES INC FCX658ATA

image shown is a representation only

DIODES INC

NPN TRANSISTOR 400V 2A SOT89
Supplier: Diodes Incorporated
Matchcode: FCX658A
Rutronik No.: TDSTD7896
Unit Pack: 1000
MOQ: 1000
package: SOT89
Packaging: REEL
On request
0.3143 $
314.30 $

Prices

1,000 0.3143 $
2,000 0.2924 $
3,000 0.2782 $
4,000 0.2515 $
6,000 0.2311 $

Parameter

Package
SOT89
Polarisation
NPN
I(C)
2 A
V(CEO)
400 V
Current gain
100
P(tot)
1 W
V(CBO)
400 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?