FCX596TA
PNP-TRANSISTOR 200V SOT89
Supplier: DIODES INC
Matchcode: FCX596TA
Rutronik No.: TDSTD9132
Unit Pack: 1000
MOQ: 1000
package: SOT893
Packaging: REEL
Parameter
- Package
- SOT893
- Polarisation
- NPN
- I(C)
- 200 A
- V(CBO)
- 1 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks