Cart

FCX593TA

DIODES INC FCX593TA

image shown is a representation only

DIODES INC

PNP TRANSISTOR 100V 1A SOT89
Supplier: Diodes Incorporated
Matchcode: FCX593
Rutronik No.: TDSTD7719
Unit Pack: 1000
MOQ: 1000
package: SOT89
Packaging: REEL
On request
0.2868 $
286.80 $

Prices

1,000 0.2868 $
2,000 0.2667 $
3,000 0.2538 $
4,000 0.2294 $
7,000 0.2108 $

Parameter

Package
SOT89
Polarisation
PNP
I(C)
1 A
V(CEO)
100 V
Current gain
100
P(tot)
1 W
V(CBO)
120 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?