Cart

FCX558TA

DIODES INC FCX558TA

image shown is a representation only

DIODES INC

PNP TRANSISTOR 400V 0,2A SOT89
Supplier: Diodes Incorporated
Matchcode: FCX558
Rutronik No.: TDSTD7708
Unit Pack: 1000
MOQ: 1000
package: SOT89
Packaging: REEL
On request
0.31 $
310.00 $

Prices

1,000 0.31 $
2,000 0.2883 $
3,000 0.2744 $
4,000 0.248 $
7,000 0.2279 $

Parameter

Package
SOT89
Polarisation
PNP
I(C)
0.2 A
V(CEO)
400 V
Current gain
100
P(tot)
1 W
V(CBO)
400 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Malaysia
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?