Cart

FCX491TA

DIODES INC FCX491TA

image shown is a representation only

DIODES INC

NPN TRANSISTOR 60V 1A SOT89
Supplier: Diodes Incorporated
Matchcode: FCX491
Rutronik No.: TDSTD7903
Unit Pack: 1000
MOQ: 1000
package: SOT89
Packaging: REEL
On request
0.314 $
314.00 $

Prices

1,000 0.314 $
2,000 0.2914 $
3,000 0.2773 $
4,000 0.2506 $
7,000 0.2303 $

Parameter

Package
SOT89
Polarisation
NPN
I(C)
1 A
V(CEO)
60 V
Current gain
300
P(tot)
1 W
V(CBO)
80 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?