Cart

FCX458TA

DIODES INC FCX458TA

image shown is a representation only

DIODES INC

NPN TRANS.400V 0,225A SOT89
Supplier: Diodes Incorporated
Matchcode: FCX458
Rutronik No.: TDSTD7808
Unit Pack: 1000
MOQ: 1000
package: SOT89
Packaging: REEL
On request
0.3026 $
302.60 $

Prices

1,000 0.3026 $
2,000 0.2814 $
3,000 0.2678 $
4,000 0.2421 $
7,000 0.2224 $

Parameter

Package
SOT89
Polarisation
NPN
I(C)
0.225 A
V(CEO)
400 V
Current gain
100
P(tot)
1 W
V(CBO)
400 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?