Cart

ES2BA-13-F

DIODES INC

SI-DIODE 2A 100V SMA
Supplier: Diodes Incorporated
Matchcode: ES2BA-13-F
Rutronik No.: DSGLS7378
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
On request
0.166 $
830.00 $

Prices

5,000 0.166 $
10,000 0.1589 $
15,000 0.1554 $
20,000 0.1471 $
25,000 0.14 $

Parameter

V(RRM)
100 V
IF(AV)
2 A
I(FSM)
50 A
V(F)
0.92 V
trr
25 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
NO
Package
SMA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?