Cart

ES1C-13-F

DIODES INC

SI-DIODE 1A 150V SMA
Supplier: Diodes Incorporated
Matchcode: ES1C
Rutronik No.: DSGL5987
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
On request
0.085 $
425.00 $

Prices

5,000 0.085 $
10,000 0.0813 $
15,000 0.0795 $
25,000 0.0753 $
35,000 0.0716 $

Parameter

V(RRM)
150 V
IF(AV)
1 A
I(FSM)
30 A
V(F)
0.9 V
trr
25 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
SINGLE
Mounting
SMD
Automotive
NO
Package
SMA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?