Cart

DZT5551-13

DIODES INC DZT5551-13

image shown is a representation only

DIODES INC

NPN TRANSISTOR 160V 0,6A SOT223
Supplier: Diodes Incorporated
Matchcode: DZT5551
Rutronik No.: TDSTD8633
Unit Pack: 2500
MOQ: 2500
package: SOT223
Packaging: REEL
On request
0.2025 $
506.25 $

Prices

2,500 0.2025 $
5,000 0.1883 $
7,500 0.1792 $
10,000 0.162 $
12,500 0.1488 $

Parameter

Package
SOT223
Polarisation
NPN
I(C)
0.6 A
V(CEO)
160 V
Current gain
145
P(tot)
2 W
V(CBO)
180 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?