Cart

DZT5401-13

DIODES INC DZT5401-13

image shown is a representation only

DIODES INC

PNP TRANSISTOR 150V 0,6A SOT223
Supplier: Diodes Incorporated
Matchcode: DZT5401
Rutronik No.: TDSTD8240
Unit Pack: 2500
MOQ: 2500
package: SOT223
Packaging: REEL
On request
0.22 $
550.00 $

Prices

2,500 0.22 $
5,000 0.2045 $
7,500 0.1946 $
10,000 0.1758 $
12,500 0.1616 $

Parameter

Package
SOT223
Polarisation
PNP
I(C)
0.5 A
V(CEO)
150 V
Current gain
50
P(tot)
1 W
V(CBO)
160 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?