Cart

DZQA6V8AXV5-7

DIODES INC DZQA6V8AXV5-7

image shown is a representation only

DIODES INC

Quad TVS 10mA 6,8V SOT553
Supplier: Diodes Incorporated
Matchcode: DZQA6V8AXV5-7
Rutronik No.: DTRL11517
Unit Pack: 3000
MOQ: 3000
package: SOT553-5
Packaging: REEL
On request
0.0452 $
135.60 $

Prices

3,000 0.0452 $
6,000 0.0433 $
9,000 0.0423 $
15,000 0.04 $
21,000 0.0381 $

Parameter

Package
SOT553-5
PowerDissipati
0.380 kW
Application
CommonCath
Breakdown-V(BR)
6.8 V
Automotive
AEC-Q(101)
Clamping voltag
13 V
Stand-off V Vwm
0.9 V
Serie
DCQA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?