Cart

DXTP560BP5-13

DIODES INC

PNP TRANSISTOR 500V 0,15A PDI5
Supplier: Diodes Incorporated
Matchcode: DXTP560BP5
Rutronik No.: TDSTD8730
Unit Pack: 5000
MOQ: 5000
package: PDI5
Packaging: REEL
Soon available
0.4015 $
2,007.50 $

Prices

5,000 0.4015 $
10,000 0.3733 $
15,000 0.3211 $
20,000 0.273 $

Parameter

Package
PDI5
Polarisation
PNP
I(C)
0.15 A
V(CEO)
500 V
Current gain
80
P(tot)
1.3 W
V(CBO)
500 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?