Cart

DXTP3C100PSQ-13

DIODES INC

PNP TRANSISTOR 100V3A PDI5060-8
Supplier: Diodes Incorporated
Matchcode: DXTP3C100PSQ
Rutronik No.: TDSTD8977
Unit Pack: 2500
MOQ: 2500
package: PDI5060-8
Packaging: REEL
On request
0.422 $
1,055.00 $

Prices

2,500 0.422 $
5,000 0.3924 $
7,500 0.3734 $
10,000 0.3376 $
12,500 0.3102 $

Parameter

Package
PDI5060-8
Polarisation
PNP
I(C)
3 A
V(CEO)
100 V
Current gain
305
P(tot)
5 W
V(CBO)
100 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?