Cart

DXTN3C60PSQ-13

DIODES INC

NPN TRANSISTOR 60V 1A PowerDI50
Supplier: Diodes Incorporated
Matchcode: DXTN3C60PSQ-13
Rutronik No.: TDSTD9030
Unit Pack: 2500
MOQ: 2500
package: POWERDI506
Packaging: REEL
On request
0.434 $
1,085.00 $

Prices

2,500 0.434 $
5,000 0.4036 $
7,500 0.3841 $
10,000 0.3472 $
12,500 0.319 $

Parameter

Package
POWERDI506
Polarisation
NPN
I(C)
3 A
V(CEO)
60 V
P(tot)
1 W
V(CBO)
600 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?