Cart

DXT5551P5-13

DIODES INC

NPN TRANSISTOR 160V 0,6A PDI5
Supplier: Diodes Incorporated
Matchcode: DXT5551P5
Rutronik No.: TDSTD8746
Unit Pack: 5000
MOQ: 5000
package: PDI5
Packaging: REEL
On request
0.306 $
1,530.00 $

Prices

5,000 0.306 $
10,000 0.2843 $
15,000 0.2706 $
20,000 0.2247 $

Parameter

Package
PDI5
Polarisation
NPN
I(C)
0.6 A
V(CEO)
160 V
Current gain
130
P(tot)
2.25 W
V(CBO)
180 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?