Cart

DXT2222A-13

DIODES INC DXT2222A-13

image shown is a representation only

DIODES INC

NPN TRANSISTOR 40V 0,6A SOT89
Supplier: Diodes Incorporated
Matchcode: DXT2222A
Rutronik No.: TDSTD9046
Unit Pack: 2500
MOQ: 2500
package: SOT89
Packaging: REEL
On request
0.149 $
372.50 $

Prices

2,500 0.149 $
5,000 0.1386 $
7,500 0.1319 $
10,000 0.1192 $
15,000 0.1095 $

Parameter

Package
SOT89
Polarisation
NPN
I(C)
0.6 A
V(CEO)
40 V
Current gain
100
P(tot)
0.75 W
V(CBO)
75 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?