Cart

DXT2011P5Q-13

DIODES INC

NPN TRANSISTOR 100V 6A P-DI5
Supplier: Diodes Incorporated
Matchcode: DXT2011P5Q-13
Rutronik No.: TDSTD9033
Unit Pack: 5000
MOQ: 5000
package: PowerDI5
Packaging: REEL
On request
0.491 $
2,455.00 $

Prices

5,000 0.491 $
10,000 0.4567 $
15,000 0.3928 $
20,000 0.3339 $

Parameter

Package
PowerDI5
Polarisation
NPN
I(C)
6 A
V(CEO)
100 V
P(tot)
0.74 W
V(CBO)
200 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?