Cart

DT1140-04LP-7

DIODES INC DT1140-04LP-7

image shown is a representation only

DIODES INC

ESD Protection 60W 6V UDFN2510
Supplier: Diodes Incorporated
Matchcode: DT1140-04LP
Rutronik No.: DTRL10362
Unit Pack: 3000
MOQ: 3000
package: DFN2510-10
Packaging: REEL
On request
0.131 $
393.00 $

Prices

3,000 0.131 $
6,000 0.1253 $
9,000 0.1225 $
15,000 0.116 $
21,000 0.1104 $

Parameter

Package
DFN2510-10
PowerDissipati
0.06 kW
Application
UNIDIRECTI
Breakdown-V(BR)
6.2 V
Automotive
NO
Clamping voltag
6.4 V
Stand-off V Vwm
5.5 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?