- Home
- Semiconductors
- Standard Bipolar Transistor
- Diodes Incorporated Standard Bipolar Transistor
image shown is a representation only

PNP TRANSISTOR 40V 2A SOT23
Supplier:
Diodes Incorporated
Matchcode:
DSS5240TQ
Rutronik No.:
TDSTD8817
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
- Package
-
SOT23
- Polarisation
-
PNP
- I(C)
-
2 A
- V(CEO)
-
40 V
- Current gain
-
260
- P(tot)
-
0.6 W
- V(CBO)
-
40 V
- Automotive
-
AEC-Q(101)
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
PNP TRANSISTOR 40V 2A SOT23
package:
SOT23
Packaging:
REEL
PNP TRANSISTOR 40V 1A SOT23
package:
SOT23
Packaging:
REEL
PNP TRANSISTOR 0,2A 40V SOT23
package:
SOT23
Packaging:
REEL
PNP TRANSISTOR 40V 0,2A SOT23
package:
SOT23
Packaging:
REEL
PNP TRANSISTOR 40V 0,6A SOT23
package:
SOT23
Packaging:
REEL
PNP TRANSISTOR 40V 1A SOT23
package:
SOT23
Packaging:
REEL
PNP TRANSISTOR 40V 1A SOT23
package:
SOT23
Packaging:
REEL
PNP TRANSISTOR 40V 1,5A SOT23
package:
SOT23
Packaging:
REEL
PNP TRANSISTOR 60V 1A SOT23
package:
SOT23
Packaging:
REEL
PNP TRANSISTOR 100V 2A SOT23
package:
SOT23
Packaging:
REEL
Previous
Next