Cart

DSS4540X-13

DIODES INC DSS4540X-13

image shown is a representation only

DIODES INC

NPN TRANSISTOR 40V 4A SOT89
Supplier: Diodes Incorporated
Matchcode: DSS4540X
Rutronik No.: TDSTD8326
Unit Pack: 2500
MOQ: 2500
package: SOT89
Packaging: REEL
On request
0.222 $
555.00 $

Prices

2,500 0.222 $
5,000 0.2068 $
7,500 0.1968 $
10,000 0.1779 $
12,500 0.1634 $

Parameter

Package
SOT89
Polarisation
NPN
I(C)
4 A
V(CEO)
40 V
Current gain
300
P(tot)
0.9 W
V(CBO)
40 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?