Cart

DSS4160V-7

DIODES INC

NPN TRANSISTOR 60V 1A SOT563
Supplier: Diodes Incorporated
Matchcode: DSS4160V
Rutronik No.: TDSTD8875
Unit Pack: 3000
MOQ: 3000
package: SOT563
Packaging: REEL
On request
0.093 $
279.00 $

Prices

3,000 0.093 $
6,000 0.0858 $
9,000 0.0816 $
15,000 0.0738 $
21,000 0.0678 $

Parameter

Package
SOT563
Polarisation
NPN
I(C)
1 A
V(CEO)
60 V
Current gain
200
P(tot)
0.6 W
V(CBO)
80 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?