Cart

DSS4160DS-7

DIODES INC DSS4160DS-7

image shown is a representation only

DIODES INC

NPN NPN TRANSISTOR 60V 1A SOT26
Supplier: Diodes Incorporated
Matchcode: DSS4160DS
Rutronik No.: TDSTD8874
Unit Pack: 3000
MOQ: 3000
package: SOT26
Packaging: REEL
In Stock
0.206 $
618.00 $

Prices

3,000 0.206 $
6,000 0.1916 $
9,000 0.1823 $
12,000 0.1648 $
15,000 0.1514 $

Parameter

Package
SOT26
Polarisation
NPN/NPN
I(C)
1 A
V(CEO)
60 V
Current gain
380
P(tot)
0.7 W
V(CBO)
80 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?