Cart

DSS4140U

DIODES INC

NPN TRANSISTOR 40V 1A SOT323
Supplier: Diodes Incorporated
Matchcode: DSS4140U
Rutronik No.: TDSTD8848
Unit Pack: 3000
MOQ: 3000
package: SOT323
Packaging: REEL
On request
0.091 $
273.00 $

Prices

3,000 0.091 $
6,000 0.0844 $
9,000 0.0803 $
15,000 0.0726 $
21,000 0.0667 $

Parameter

Package
SOT323
Polarisation
NPN
I(C)
1 A
V(CEO)
40 V
Current gain
900
P(tot)
0.4 W
V(CBO)
40 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?