Cart

DSS20200L-7

DIODES INC DSS20200L-7

image shown is a representation only

DIODES INC

PNP TRANSISTOR 20V 2A SOT23
Supplier: Diodes Incorporated
Matchcode: DSS20200L
Rutronik No.: TDSTD8590
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.1749 $
524.70 $

Prices

3,000 0.1749 $
6,000 0.1627 $
9,000 0.1548 $
12,000 0.1399 $
15,000 0.1285 $

Parameter

Package
SOT23
Polarisation
PNP
I(C)
-2 A
V(CEO)
-20 V
P(tot)
0.6 W
V(CBO)
-20 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?