Cart

DSRHD10-13

DIODES INC

BRIDGE-RECT. 1A 1000V T-MINIDIP
Supplier: Diodes Incorporated
Matchcode: DSRHD10
Rutronik No.: BG4237
Unit Pack: 5000
MOQ: 5000
package: T-MiniDIP
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.187 $
935.00 $

Prices

5,000 0.187 $
10,000 0.1766 $
15,000 0.1468 $

Parameter

I(F)
1 A
U(RRM)
1000 V
Package
T-MiniDIP
Packaging
REEL
U(F)
1.15 V
T(j)max
150 °C
Leadfree Defin.
RoHS-conform
I(FSM)
30 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?