Cart

DRTR5V0U4S-7

DIODES INC DRTR5V0U4S-7

image shown is a representation only

DIODES INC

ESD Protection 5,5V SOT363
Supplier: Diodes Incorporated
Matchcode: DRTR5V0U4S
Rutronik No.: DTRL9919
Unit Pack: 3000
MOQ: 3000
package: SOT363
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1083 $
324.90 $

Prices

3,000 0.1083 $
6,000 0.1039 $
9,000 0.097 $

Parameter

Package
SOT363
PowerDissipati
0.2 kW
Application
UNIDIRECTI
Breakdown-V(BR)
7.5 V
Automotive
NO
Stand-off V Vwm
5.5 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?