Cart

DRTR5V0U2SR-7

DIODES INC DRTR5V0U2SR-7

image shown is a representation only

DIODES INC

ESD Protection 7,5V SOT143
Supplier: Diodes Incorporated
Matchcode: DRTR5V0U2SR
Rutronik No.: DTRL10538
Unit Pack: 3000
MOQ: 3000
package: SOT363
Packaging: REEL
On request
0.094 $
282.00 $

Prices

3,000 0.094 $
6,000 0.0895 $
9,000 0.0874 $
12,000 0.083 $
15,000 0.0788 $

Parameter

Package
SOT363
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
7.5 V
Automotive
NO
Stand-off V Vwm
5.5 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?