Cart

DRTR5V0U1SO-7

DIODES INC DRTR5V0U1SO-7

image shown is a representation only

DIODES INC

ESD Protection 5,5V 5A SOT23
Supplier: Diodes Incorporated
Matchcode: DRTR5V0U1SO-7
Rutronik No.: DTRL11592
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.0468 $
140.40 $

Prices

3,000 0.0468 $
6,000 0.0447 $
9,000 0.0437 $
15,000 0.0414 $
21,000 0.0394 $

Parameter

Package
SOT23
PowerDissipati
0.3 kW
Application
UNIDIRECTI
Breakdown-V(BR)
9.0 V
Automotive
NO
Stand-off V Vwm
5.5 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?