Cart

DMTH6010SK3-13

DIODES INC DMTH6010SK3-13

image shown is a representation only

DIODES INC

N-CH 60V 16,3A 5mOhm TO252
Supplier: Diodes Incorporated
Matchcode: DMTH6010SK3-13
Rutronik No.: TMOSP12895
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5313 $
1,328.25 $

Prices

2,500 0.5313 $
5,000 0.513 $
7,500 0.4947 $

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
16.3 A
RDS(on)at 10V
5.4 mOhm
Package
DPAK
Q(g)
36.3 nC
P(tot)
3.1 W
R(thJC)
2.5 K/W
Logic level
NO
Automotive
NO
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Germany
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?